+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-101

Knife; ceramic; 105mm; precision cutting

Manufacturer: BERNSTEIN

Manufacturer part number:
2-101
TME Symbol:
BRN-2-101

Specification

Manufacturer
BERNSTEIN
Type of tool
knife
Kind of tool
ceramic
Tool length
105mm
Oblique pliers/knives features
precision cutting
Gross weight13.65 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BERNSTEIN
*
2-101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.