+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2220

Tools set: general purpose; bag; ESD; 12pcs.

Manufacturer: BERNSTEIN

Manufacturer part number:
2220
TME Symbol:
BRN-2220

Specification

Manufacturer
BERNSTEIN
Type of tools set
general purpose
Kind of package
bag
Package dimensions
320x250x50mm
Version
ESD
Screwdrivers size (tip size | shank len. | overall len.)
PH000 (50mm/140mm), PH00 (50mm/140mm), PH0 (50mm/140mm), 0.4x2mm (60mm/150mm), 0.4x2.5mm (60mm/150mm), 0.8x2mm (50mm/140mm)
Quantity in set/package
12pcs.
Kit contents
  • flat pliers for gripping and bending, length 120mm
  • half-round cutting and gripping tongs, length 120mm
  • PLCC extractor
  • portable mat ESD with band and ground wire
  • screwdrivers
  • side cutters, length 120mm
  • tweezers
Gross weight1.0865 kg

WATCH VIDEO

See other products in this category: Tool Sets BERNSTEIN,
*
2220
1 in TME stock
Net price for quantities from 1 set - 234.80 EURGross price for quantities from 1 set - 281.76 EUR
Net price for quantities from 3 set - 219.15 EURGross price for quantities from 3 set - 262.97 EUR
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts