+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-331

Screwdriver: standard; slot; 6x1mm; Blade length: 50mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-331
TME Symbol:
BRN-4-331

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
6x1mm
Blade length
50mm
Overall length
150mm
Gross weight35.72 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-331
9 in TME stock
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 3 pcs - 2.07 EURGross price for quantities from 3 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.