+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-608

Screwdriver: precision; slot; 3.5x0.6mm; Blade length: 60mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
4-608
TME Symbol:
BRN-4-608

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
3.5x0.6mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight17.2 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-608
3 in TME stock
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 5.84 EUR
Net price for quantities from 3 pcs - 4.55 EURGross price for quantities from 3 pcs - 5.45 EUR
No. of pieces (Multiplicity: 1)