+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-921

Interchangeable blade; double-sided; Torx®; TX05,TX06; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-921
TME Symbol:
BRN-4-921

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
Torx®
Bit size
TX05, TX06
Overall length
120mm
Gross weight11.27 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-921
2 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 3 pcs - 7.22 USDGross price for quantities from 3 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.