+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-985

Adapter; 1/4"; max.2Nm; Kind: torque; screwdriver bits


Manufacturer: BERNSTEIN

Manufacturer part number:
4-985
TME Symbol:
BRN-4-985

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Torque
max. 2Nm
Kind of screwdriver
torque
Tools application
screwdriver bits
Gross weight21.43 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-985
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.47 USDGross price for quantities from 1 pcs - 35.36 USD
Net price for quantities from 3 pcs - 27.50 USDGross price for quantities from 3 pcs - 33.00 USD