+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-986

Adapter; 1/4"; max.3Nm; Kind: torque; screwdriver bits


Manufacturer: BERNSTEIN

Manufacturer part number:
4-986
TME Symbol:
BRN-4-986

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Torque
max. 3Nm
Kind of screwdriver
torque
Tools application
screwdriver bits
Gross weight23.82 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-986
0 in TME stock
Net price for quantities from 1 pcs - 25.33 EURGross price for quantities from 1 pcs - 30.39 EUR
Net price for quantities from 3 pcs - 23.63 EURGross price for quantities from 3 pcs - 28.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.