+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-421

Brush; ESD; Ø: 6mm; Overall len: 150mm; black


Manufacturer: BERNSTEIN

Manufacturer part number:
7-421
TME Symbol:
BRN-7-421

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
brush
Version
ESD
Diameter
6mm
Overall length
150mm
Material
electrically conductive material
Colour
black
Gross weight9.35 g
EAN code4250838509176
See other products in this category: ESD Brushes BERNSTEIN,
*
7-421
10 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 3 pcs - 16.19 USDGross price for quantities from 3 pcs - 19.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.