+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-508

Ruler; L: 0.3m; Width: 13mm


Manufacturer: BERNSTEIN

Manufacturer part number:
7-508
TME Symbol:
BRN-7-508

Specification

Manufacturer
BERNSTEIN
Type of tool
ruler
Length
0.3m
Width
13mm
Gross weight18.57 g

WATCH VIDEO

See other products in this category: Measuring Tools BERNSTEIN,
*
7-508
3 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 3 pcs - 3.26 EURGross price for quantities from 3 pcs - 3.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs