+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7-511

Calliper; Range: 0÷150mm; with digital readouts


Manufacturer: BERNSTEIN

Manufacturer part number:
7-511
TME Symbol:
BRN-7-511

Specification

Manufacturer
BERNSTEIN
Type of tool
calliper
Measuring range
0...150mm
Measurement accuracy
0,02mm
Version
with digital readouts
Gross weight333.1 g

WATCH VIDEO

See other products in this category: Measuring Tools BERNSTEIN,
*
7-511
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.20 EURGross price for quantities from 1 pcs - 55.44 EUR
Net price for quantities from 3 pcs - 43.13 EURGross price for quantities from 3 pcs - 51.75 EUR