+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0C367FA

Supercapacitor; connectors; 360F; 3VDC; -20÷20%; Ø35.6x61.5mm


Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0C367FA
TME Symbol:
BRP003R0C367FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
connectors
Capacitance
360F
Operating voltage
3V DC
Tolerance
-20...20%
Body dimensions
Ø35.6x61.5mm
ESR value
4.5mΩ
Operating temperature
-40...65°C
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0C367FA
0 in TME stock
No. of pieces (Multiplicity: 210)
Minimum order quantity: 210.
Multiplicity: 210.
Net price for quantities from 210 pcs - 7.95 EURGross price for quantities from 210 pcs - 9.54 EUR