+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0L105FA

Supercapacitor; THT; 1F; 3VDC; 0÷40%; Ø8x13mm; 450mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L105FA
TME Symbol:
BRP003R0L105FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3V DC
Tolerance
0...40%
Body dimensions
Ø8x13mm
ESR value
0.45Ω
Operating temperature
-40...65°C
Gross weight1.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L105FA
3825 in TME stock
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 80 pcs - 0.35 EURGross price for quantities from 80 pcs - 0.42 EUR
Net price for quantities from 160 pcs - 0.32 EURGross price for quantities from 160 pcs - 0.38 EUR
Net price for quantities from 320 pcs - 0.28 EURGross price for quantities from 320 pcs - 0.34 EUR
Net price for quantities from 640 pcs - 0.27 EURGross price for quantities from 640 pcs - 0.32 EUR
Net price for quantities from 1920 pcs - 0.25 EURGross price for quantities from 1920 pcs - 0.30 EUR
Net price for quantities from 3840 pcs - 0.24 EURGross price for quantities from 3840 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcsCardboard = 640 pcs