+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0L226FA

Supercapacitor; THT; 22F; 3VDC; ±20%; Ø16x26mm; 37.5mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L226FA
TME Symbol:
BRP003R0L226FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
22F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø16x26mm
ESR value
37.5mΩ
Operating temperature
-40...65°C
Gross weight6.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L226FA
1200 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 200 pcs - 0.68 EURGross price for quantities from 200 pcs - 0.81 EUR
Net price for quantities from 600 pcs - 0.64 EURGross price for quantities from 600 pcs - 0.77 EUR
Net price for quantities from 1200 pcs - 0.60 EURGross price for quantities from 1200 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcs