+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0L306FA

Supercapacitor; THT; 30F; 3VDC; ±20%; Ø16x34mm; 37.5mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L306FA
TME Symbol:
BRP003R0L306FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
30F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø16x34mm
ESR value
37.5mΩ
Operating temperature
-40...65°C
Gross weight8.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L306FA
1200 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 1.04 EUR
Net price for quantities from 200 pcs - 0.82 EURGross price for quantities from 200 pcs - 0.98 EUR
Net price for quantities from 600 pcs - 0.78 EURGross price for quantities from 600 pcs - 0.93 EUR
Net price for quantities from 1200 pcs - 0.73 EURGross price for quantities from 1200 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcsCardboard = 1 200 pcs