+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS11MFBK

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; aluminium; IP66


Manufacturer: GAINTA

Manufacturer part number:
BS11MFBK
TME Symbol:
BS11MFBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight734.64 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS11MFBK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.25 EURGross price for quantities from 1 pcs - 33.89 EUR
Net price for quantities from 5 pcs - 25.42 EURGross price for quantities from 5 pcs - 30.50 EUR
Net price for quantities from 10 pcs - 23.31 EURGross price for quantities from 10 pcs - 27.97 EUR
Net price for quantities from 25 pcs - 21.19 EURGross price for quantities from 25 pcs - 25.42 EUR