+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS15BK

Enclosure: multipurpose; X: 64mm; Y: 114mm; Z: 55mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
BS15BK
TME Symbol:
BS15BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
114mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight22 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS15BK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.65 EURGross price for quantities from 1 pcs - 12.78 EUR
Net price for quantities from 10 pcs - 9.59 EURGross price for quantities from 10 pcs - 11.51 EUR
Net price for quantities from 20 pcs - 8.75 EURGross price for quantities from 20 pcs - 10.49 EUR
Net price for quantities from 125 pcs - 7.96 EURGross price for quantities from 125 pcs - 9.55 EUR