+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS21BK

Enclosure: multipurpose; X: 250mm; Y: 250mm; Z: 100mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
BS21BK
TME Symbol:
BS21BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
250mm
Dimension Z
100mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight1.4212 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS21BK
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.89 EURGross price for quantities from 1 pcs - 63.46 EUR
Net price for quantities from 6 pcs - 47.60 EURGross price for quantities from 6 pcs - 57.11 EUR
Net price for quantities from 12 pcs - 43.63 EURGross price for quantities from 12 pcs - 52.35 EUR
Net price for quantities from 36 pcs - 39.67 EURGross price for quantities from 36 pcs - 47.60 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs