+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS23BK

Enclosure: multipurpose; X: 100mm; Y: 120mm; Z: 35mm; aluminium; IP66

Manufacturer: GAINTA

Manufacturer part number:
BS23BK
TME Symbol:
BS23BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
120mm
Dimension Z
35mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight14 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS23BK
0 in TME stock
Net price for quantities from 1 pcs - 11.92 EURGross price for quantities from 1 pcs - 14.30 EUR
Net price for quantities from 10 pcs - 10.68 EURGross price for quantities from 10 pcs - 12.81 EUR
Net price for quantities from 20 pcs - 9.78 EURGross price for quantities from 20 pcs - 11.74 EUR
Net price for quantities from 60 pcs - 8.90 EURGross price for quantities from 60 pcs - 10.68 EUR
No. of pieces (Multiplicity: 1)