+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS25BK

Enclosure: multipurpose; X: 89mm; Y: 114mm; Z: 55mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
BS25BK
TME Symbol:
BS25BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
114mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight244.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS25BK
219 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.63 EURGross price for quantities from 1 pcs - 15.15 EUR
Net price for quantities from 10 pcs - 11.25 EURGross price for quantities from 10 pcs - 13.50 EUR
Net price for quantities from 20 pcs - 10.06 EURGross price for quantities from 20 pcs - 12.07 EUR
Net price for quantities from 80 pcs - 9.44 EURGross price for quantities from 80 pcs - 11.33 EUR