+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS27BK

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; aluminium; IP66

Manufacturer: GAINTA

Manufacturer part number:
BS27BK
TME Symbol:
BS27BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight19 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS27BK
0 in TME stock
Net price for quantities from 1 pcs - 21.89 USDGross price for quantities from 1 pcs - 26.26 USD
Net price for quantities from 10 pcs - 19.70 USDGross price for quantities from 10 pcs - 23.63 USD
Net price for quantities from 20 pcs - 18.05 USDGross price for quantities from 20 pcs - 21.67 USD
Net price for quantities from 40 pcs - 16.41 USDGross price for quantities from 40 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)