+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS27MFBK

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; aluminium; IP66

Manufacturer: GAINTA

Manufacturer part number:
BS27MFBK
TME Symbol:
BS27MFBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight19 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS27MFBK
0 in TME stock
Net price for quantities from 1 pcs - 21.52 EURGross price for quantities from 1 pcs - 25.82 EUR
Net price for quantities from 10 pcs - 19.36 EURGross price for quantities from 10 pcs - 23.24 EUR
Net price for quantities from 20 pcs - 17.75 EURGross price for quantities from 20 pcs - 21.30 EUR
Net price for quantities from 34 pcs - 16.14 EURGross price for quantities from 34 pcs - 19.37 EUR
No. of pieces (Multiplicity: 1)