+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS33MFBK

Enclosure: multipurpose; X: 127mm; Y: 165mm; Z: 75mm; aluminium; IP66

Manufacturer: GAINTA

Manufacturer part number:
BS33MFBK
TME Symbol:
BS33MFBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
127mm
Dimension Y
165mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight18 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS33MFBK
0 in TME stock
Net price for quantities from 1 pcs - 21.81 EURGross price for quantities from 1 pcs - 26.17 EUR
Net price for quantities from 6 pcs - 19.63 EURGross price for quantities from 6 pcs - 23.56 EUR
Net price for quantities from 12 pcs - 18.00 EURGross price for quantities from 12 pcs - 21.59 EUR
Net price for quantities from 26 pcs - 16.36 EURGross price for quantities from 26 pcs - 19.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.