+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS37MFBK

Enclosure: multipurpose; X: 35mm; Y: 89mm; Z: 30mm; with fixing lugs

Manufacturer: GAINTA

Manufacturer part number:
BS37MFBK
TME Symbol:
BS37MFBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
89mm
Dimension Z
30mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight22 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS37MFBK
0 in TME stock
Net price for quantities from 1 pcs - 6.06 EURGross price for quantities from 1 pcs - 7.27 EUR
Net price for quantities from 10 pcs - 5.46 EURGross price for quantities from 10 pcs - 6.55 EUR
Net price for quantities from 20 pcs - 5.00 EURGross price for quantities from 20 pcs - 6.00 EUR
Net price for quantities from 250 pcs - 4.55 EURGross price for quantities from 250 pcs - 5.46 EUR
No. of pieces (Multiplicity: 1)