+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS39BK

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 106mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
BS39BK
TME Symbol:
BS39BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
106mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight630.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS39BK
36 in TME stock
Net price for quantities from 1 pcs - 23.33 EURGross price for quantities from 1 pcs - 27.99 EUR
Net price for quantities from 5 pcs - 21.00 EURGross price for quantities from 5 pcs - 25.20 EUR
Net price for quantities from 10 pcs - 19.25 EURGross price for quantities from 10 pcs - 23.09 EUR
Net price for quantities from 23 pcs - 17.50 EURGross price for quantities from 23 pcs - 20.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.