+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0046

Wireless headphones with microphone; black; 10m; Charger: No

Manufacturer: LOGILINK

Manufacturer part number:
BT0046
TME Symbol:
BT0046

Specification

Manufacturer
LOGILINK
Type of PC accessories
wireless headphones with microphone
Colour
black
Range
10m
Bluetooth version
4.2 EDR
Nominal life
5h
Charge time
1.5h
Battery life
~110h
Charger included
No
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 70mAh x1
Interface
  • HFP 1.6
  • HSP 1.2
Gross weight72.2 g
Certificates
EAN code4052792048872
See other products in this category: Peripherals LOGILINK,
*
BT0046
7 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Air delivery is not possible