+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BT0053

Headphones; black; Jack 3,5mm; headphones; 10m; 32Ω; Bluetooth: 5.0


Manufacturer: LOGILINK

Manufacturer part number:
BT0053
TME Symbol:
BT0053

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones
Colour
black
Connection
Jack 3,5mm
Version
headphones
PC accessories features
Active Noise Cancelling (ANC)
Range
10m
Impedance
32Ω
Bluetooth version
5.0
Nominal life
15h
Charging power minimum
2.5W
Charging power maximum
3W
Charge time
3h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 600mAh x1
Kit contents
  • airplane flight adapter
  • cable Jack 3.5mm plug both sides
  • carrying case
  • headphones
  • no charger included
  • USB cable
Marking
Gross weight444.5 g
Certificates
EAN code4052792057539
See other products in this category: Peripherals LOGILINK,
*
BT0053
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 45.11 USDGross price for quantities from 1 pcs - 54.13 USD
Net price for quantities from 3 pcs - 39.09 USDGross price for quantities from 3 pcs - 46.91 USD