+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BT0059

Wireless headphones with microphone; black; USB C; wireless


Manufacturer: LOGILINK

Manufacturer part number:
BT0059
TME Symbol:
BT0059

Specification

Manufacturer
LOGILINK
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB C
Version
wireless
Bandwidth
20Hz...20kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
108dB
Bluetooth version
5.0
Kit contents
no charger included
Capacity
300mAh
Nominal life
18h
Charging power minimum
5W
Charging power maximum
5W
Charge time
3h
Charger included
No
Loading technology
undefined
PC accessories features
  • mono
  • volume control
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight247.3 g
Certificates
EAN code4052792064636
See other products in this category: Peripherals LOGILINK,
*
BT0059
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 34.93 USDGross price for quantities from 1 pcs - 41.91 USD
Net price for quantities from 3 pcs - 30.27 USDGross price for quantities from 3 pcs - 36.33 USD