+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0063

BT adapter; USB A plug; USB; chipset RTL8761B; 3Mbps; 10m


Manufacturer: LOGILINK

Manufacturer part number:
BT0063
TME Symbol:
BT0063

Specification

Manufacturer
LOGILINK
Type of PC accessories
BT adapter
Connection
USB A plug
Interface
USB
PC accessories features
chipset RTL8761B
Data transfer rate
3Mbps
Range
10m
Bluetooth version
5.0 EDR
Gross weight20.72 g
Certificates
EAN code4052792067675
See other products in this category: Computer Adapters LOGILINK,
*
BT0063
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 3 pcs - 8.29 USDGross price for quantities from 3 pcs - 9.95 USD
Net price for quantities from 5 pcs - 7.76 USDGross price for quantities from 5 pcs - 9.32 USD