+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0070

Headphones; black; Jack 3,5mm,USB C socket; wireless; 10m; 32Ω


Manufacturer: LOGILINK

Manufacturer part number:
BT0070
TME Symbol:
BT0070

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones
Colour
black
Connection
Jack 3,5mm, USB C socket
Version
wireless
Range
10m
Impedance
32Ω
Bluetooth version
6.0
Nominal life
50h
Charging power minimum
3W
Charging power maximum
3W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 600mAh x1
Kit contents
  • cable Jack 3.5mm plug both sides
  • headphones
  • USB C cable
Marking
Gross weight520 g
Certificates
EAN code4052792077216
See other products in this category: Peripherals LOGILINK,
*
BT0070
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 41.17 USD
Net price for quantities from 3 pcs - 30.02 USDGross price for quantities from 3 pcs - 36.02 USD