+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0072

Headphones; black; Jack 3,5mm,USB C socket; wireless; 10m; 32Ω


Manufacturer: LOGILINK

Manufacturer part number:
BT0072
TME Symbol:
BT0072

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones
Colour
black
Connection
Jack 3,5mm, USB C socket
Version
wireless
PC accessories features
Active Noise Cancelling (ANC)
Range
10m
Impedance
32Ω
Bluetooth version
6.0
Nominal life
20h
Charging power minimum
1.4W
Charging power maximum
1.4W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 300mAh x1
Kit contents
  • cable Jack 3.5mm plug both sides
  • headphones
  • USB C cable
Marking
Gross weight275.8 g
Certificates
EAN code4052792077247
See other products in this category: Peripherals LOGILINK,
*
BT0072
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 36.56 USD
Net price for quantities from 3 pcs - 26.66 USDGross price for quantities from 3 pcs - 31.99 USD