+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BT0081

Headphones; black; Jack 3,5mm,USB C socket; wireless; 10m; 32Ω

NEW

Manufacturer: LOGILINK

Manufacturer part number:
BT0081
TME Symbol:
BT0081

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones
Colour
black
Connection
Jack 3,5mm, USB C socket
Version
wireless
PC accessories features
Active Noise Cancelling (ANC)
Range
10m
Impedance
32Ω
Bluetooth version
6.0
Nominal life
30h
Charging power minimum
2.5W
Charging power maximum
2.5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 600mAh x1
Kit contents
  • cable Jack 3.5mm plug both sides
  • headphones
  • USB A - USB C cable
Gross weight520 g
EAN code4052792081541
See other products in this category: Peripherals LOGILINK,
*
BT0081
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.99 USDGross price for quantities from 1 pcs - 51.59 USD
Net price for quantities from 3 pcs - 37.62 USDGross price for quantities from 3 pcs - 45.14 USD
Net price for quantities from 5 pcs - 34.94 USDGross price for quantities from 5 pcs - 41.92 USD