+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT2I-M69

Cable tie; L: 203mm; W: 3.6mm; natural; polyamide; 178N; Ømax: 50.8mm


Manufacturer: PANDUIT

Manufacturer part number:
BT2I-M69
TME Symbol:
BT2I-M69

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
178N
Loop diameter max
50.8mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight0.73 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT2I-M69
1000 in TME stock
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.27 EUR
Net price for quantities from 10000 pcs - 0.21 EURGross price for quantities from 10000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs