+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT2M-M0

Cable tie; L: 201mm; W: 2.4mm; black; polyamide; 80N; Ømax: 51mm


Manufacturer: PANDUIT

Manufacturer part number:
BT2M-M0
TME Symbol:
BT2M-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
201mm
Tie width
2.4mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
51mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Resistance to
UV rays
Gross weight0.509 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT2M-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs