+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT2S-C

Cable tie; L: 203mm; W: 4.7mm; natural; polyamide; 222N; Ømax: 51mm

Manufacturer: PANDUIT

Manufacturer part number:
BT2S-C
TME Symbol:
BT2S-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
51mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight1.178 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT2S-C
0 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs