+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT3S-M0

Cable tie; L: 305mm; W: 4.7mm; black; polyamide; 222N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
BT3S-M0
TME Symbol:
BT3S-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
305mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
76mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Resistance to
UV rays
Gross weight2.17 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT3S-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 10000 pcs - 0.17 EURGross price for quantities from 10000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.