+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT4S-C

Cable tie; L: 384mm; W: 4.7mm; natural; polyamide; 222N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
BT4S-C
TME Symbol:
BT4S-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
384mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
102mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight2.6 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT4S-C
0 in TME stock
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.