+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT71EU

Tester: voltage indicator; VAC: 1kV; VDC: 1kV; <1MΩ


Manufacturer: BRYMEN

Manufacturer part number:
BT71EU
TME Symbol:
BT71EU

Specification

Manufacturer
BRYMEN
Type of tester
voltage indicator
Measurement
AC voltage, continuity, DC voltage
AC voltage measuring range
1kV
DC voltage measuring range
1kV
Continuity test
acoustic indication, <1MΩ
Additional functions
torch
Conform to the norm
EN 61326-1
Dimensions
57x40x278mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • built-in non-contact voltage detector with LED alert
Gross weight276.5 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BRYMEN,
*
BT71EU
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.93 EURGross price for quantities from 1 pcs - 51.52 EUR