+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT73U

Tester: voltage indicator; LCD; (1999); VAC: 1kV; VDC: 1kV; <500kΩ


Manufacturer: BRYMEN

Manufacturer part number:
BT73U
TME Symbol:
BT73EU

Specification

Manufacturer
BRYMEN
Type of tester
voltage indicator
Kind of display used
LCD
Display parameters
(1999)
Measurement
AC voltage, continuity, DC voltage
AC voltage measuring range
1kV
AC voltage measuring accuracy
±(1.5% + 3 digit)
DC voltage measuring range
1kV
DC voltage measuring accuracy
±(1.5% + 3 digit)
Continuity test
acoustic indication, <500kΩ
Additional functions
torch
Conform to the norm
EN 61326-1
Dimensions
57x40x278mm
RCD test
general purpose
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • built-in non-contact voltage detector with LED alert
  • indicates phase sequence
Gross weight299.54 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BRYMEN,
*
BT73U
3 in TME stock
Net price for quantities from 1 pcs - 80.63 USDGross price for quantities from 1 pcs - 96.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.