+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA06-600CRG

Triac; 600V; 6A; Igt: 25mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA06-600CRG
TME Symbol:
BTA06-600CRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
6A
Gate current
25mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.215 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA06-600CRG
524 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 1250 pcs - 0.43 USDGross price for quantities from 1250 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.46 USD
Packaging method by the manufacturer:Tube = 50 pcs