+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA06-600SWRG

Triac; 600V; 6A; Igt: 10mA; TO220ABIns; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA06-600SWRG
TME Symbol:
BTA06-600SWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
6A
Gate current
10mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight2.215 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA06-600SWRG
122 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 3 pcs - 1.62 EURGross price for quantities from 3 pcs - 1.95 EUR
Net price for quantities from 50 pcs - 0.54 EURGross price for quantities from 50 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.55 EUR
Packaging method by the manufacturer:Tube = 50 pcs