+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-600BWRG

Triac; 600V; 8A; Igt: 50mA; TO220ABIns; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-600BWRG
TME Symbol:
BTA08-600BWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Technology
Snubberless™
Gross weight2.223 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-600BWRG
756 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.46 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs