+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-600SWRG

Triac; 600V; 8A; Igt: 10mA; TO220ABIns; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-600SWRG
TME Symbol:
BTA08-600SWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
10mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight2.204 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-600SWRG
267 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 10000 pcs - 0.40 USDGross price for quantities from 10000 pcs - 0.47 USD
Packaging method by the manufacturer:Tube = 50 pcs