+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-600TWRG

Triac; 600V; 8A; Igt: 5mA; TO220ABIns; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-600TWRG
TME Symbol:
BTA08-600TWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
5mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight2.212 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-600TWRG
516 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 GBPGross price for quantities from 1 pcs - 1.37 GBP
Net price for quantities from 5 pcs - 0.91 GBPGross price for quantities from 5 pcs - 1.08 GBP
Net price for quantities from 10 pcs - 0.79 GBPGross price for quantities from 10 pcs - 0.95 GBP
Net price for quantities from 50 pcs - 0.56 GBPGross price for quantities from 50 pcs - 0.67 GBP
Net price for quantities from 100 pcs - 0.48 GBPGross price for quantities from 100 pcs - 0.58 GBP
Net price for quantities from 500 pcs - 0.37 GBPGross price for quantities from 500 pcs - 0.44 GBP
Net price for quantities from 1000 pcs - 0.36 GBPGross price for quantities from 1000 pcs - 0.43 GBP
Net price for quantities from 2000 pcs - 0.35 GBPGross price for quantities from 2000 pcs - 0.41 GBP
Net price for quantities from 5000 pcs - 0.33 GBPGross price for quantities from 5000 pcs - 0.40 GBP
Net price for quantities from 10000 pcs - 0.32 GBPGross price for quantities from 10000 pcs - 0.38 GBP
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs