+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-700BRG

Triac; 700V; 8A; Igt: 50mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-700BRG
TME Symbol:
BTA08-700BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
8A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.22 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-700BRG
103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 1.08 USD
Packaging method by the manufacturer:
Tube = 50 pcs