+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-800BWRG

Triac; 800V; 8A; Igt: 50mA; TO220ABIns; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-800BWRG
TME Symbol:
BTA08-800BWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Technology
Snubberless™
Gross weight2.202 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-800BWRG
384 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 1250 pcs - 0.37 EURGross price for quantities from 1250 pcs - 0.44 EUR
Net price for quantities from 2000 pcs - 0.36 EURGross price for quantities from 2000 pcs - 0.43 EUR
Packaging method by the manufacturer:Tube = 50 pcs