+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-800CRG

Triac; 800V; 8A; TO220ABIns; Igt: 25mA

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-800CRG
TME Symbol:
BTA08-800CRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
8A
Case
TO220ABIns
Gate current
25mA
Mounting
THT
Kind of package
tube
Gross weight2.24 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-800CRG
178 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 50 pcs