+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-600BRG

Triac; 600V; 12A; Igt: 50mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-600BRG
TME Symbol:
BTA12-600BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.213 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA12-600BRG
655 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 4 pcs - 1.64 USDGross price for quantities from 4 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.59 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs