+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-600CWRG

Triac; 600V; 12A; TO220ABIns; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-600CWRG
TME Symbol:
BTA12-600CWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
TO220ABIns
Gate current
35mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.22 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA12-600CWRG
2379 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs