+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-600TWRG

Triac; 600V; 12A; Igt: 5mA; TO220ABIns; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-600TWRG
TME Symbol:
BTA12-600TWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
5mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight2.19 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA12-600TWRG
156 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.60 USD
Packaging method by the manufacturer:Tube = 50 pcs