+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-700BRG

Triac; 700V; 12A; Igt: 50mA; TO220ABIns; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-700BRG
TME Symbol:
BTA12-700BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
12A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.233 g
Certificates
See other products in this category: Triacs STMicroelectronics
*
BTA12-700BRG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs